
MC74VHC1GT04DFT3G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT04DFT3GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT04DFT3GCT-ND - Cut Tape (CT) 488-MC74VHC1GT04DFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT04DFT3G |
Description | SINGLE INVERTER, TTL LEVEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.28V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74VHC1GT04DFT2G-L22038 | onsemi | 2 638 | 488-M74VHC1GT04DFT2G-L22038CT-ND | 2,10000 Kč | Parametric Equivalent |
| MC74VHC1GT04DFT1G-Q | onsemi | 3 241 | 488-MC74VHC1GT04DFT1G-QCT-ND | 2,10000 Kč | Parametric Equivalent |
| MC74VHC1GT04DFT2G-Q | onsemi | 27 779 | 488-MC74VHC1GT04DFT2G-QCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 25 | 1,23480 Kč | 30,87 Kč |
| 100 | 1,03730 Kč | 103,73 Kč |
| 250 | 0,94240 Kč | 235,60 Kč |
| 500 | 0,88570 Kč | 442,85 Kč |
| 1 000 | 0,83866 Kč | 838,66 Kč |
| 2 500 | 0,78894 Kč | 1 972,35 Kč |
| 5 000 | 0,77747 Kč | 3 887,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,73441 Kč | 7 344,10 Kč |
| 20 000 | 0,71413 Kč | 14 282,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

