
MC74VHC1GT02DFT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT02DFT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT02DFT1GCT-ND - Cut Tape (CT) 488-MC74VHC1GT02DFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT02DFT1G |
Description | IC GATE NOR 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.28V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT1G02DCKR | Texas Instruments | 18 348 | 296-4705-1-ND | 2,52000 Kč | Direct |
| 74AHC1G02GW,125 | Nexperia USA Inc. | 15 502 | 1727-4198-1-ND | 2,10000 Kč | Similar |
| SN74AHC1G02DBVR | Texas Instruments | 23 998 | 296-1088-1-ND | 2,52000 Kč | Similar |
| SN74AHC1G02DBVRE4 | Texas Instruments | 12 000 | SN74AHC1G02DBVRE4-ND | 3,00075 Kč | Similar |
| SN74AHC1G02DBVT | Texas Instruments | 55 229 | 296-49867-1-ND | 17,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 0,95760 Kč | 23,94 Kč |
| 100 | 0,79790 Kč | 79,79 Kč |
| 250 | 0,72316 Kč | 180,79 Kč |
| 500 | 0,67782 Kč | 338,91 Kč |
| 1 000 | 0,64044 Kč | 640,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59410 Kč | 1 782,30 Kč |
| 6 000 | 0,57150 Kč | 3 429,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

