


| MC74VHC1G08DTT1G | |
|---|---|
| DigiKey Part Number | MC74VHC1G08DTT1GOSTR-ND - Tape & Reel (TR) MC74VHC1G08DTT1GOSCT-ND - Cut Tape (CT) MC74VHC1G08DTT1GOSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MC74VHC1G08DTT1G | 
| Description | IC GATE AND 1CH 2-INP 5TSOP | 
| Customer Reference | |
| Detailed Description | AND Gate IC 1 Channel 5-TSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MC74VHC1G08DTT1G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Logic Type | ||
| Number of Circuits | 1 | |
| Number of Inputs | 2 | |
| Features | - | |
| Voltage - Supply | 2V ~ 5.5V | |
| Current - Quiescent (Max) | 1 µA | |
| Current - Output High, Low | 8mA, 8mA | |
| Input Logic Level - Low | 0.5V ~ 1.65V | |
| Input Logic Level - High | 1.5V ~ 3.85V | |
| Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
| Operating Temperature | -55°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 5-TSOP | |
| Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,59194 Kč | 4 775,82 Kč | 
| 6 000 | 1,54065 Kč | 9 243,90 Kč | 
| 9 000 | 1,51493 Kč | 13 634,37 Kč | 
| 15 000 | 1,48648 Kč | 22 297,20 Kč | 
| 21 000 | 1,46983 Kč | 30 866,43 Kč | 
| 30 000 | 1,45383 Kč | 43 614,90 Kč | 
| 75 000 | 1,41937 Kč | 106 452,75 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč | 
| 10 | 2,74600 Kč | 27,46 Kč | 
| 25 | 2,41360 Kč | 60,34 Kč | 
| 100 | 2,05560 Kč | 205,56 Kč | 
| 250 | 1,88504 Kč | 471,26 Kč | 
| 500 | 1,78140 Kč | 890,70 Kč | 
| 1 000 | 1,69673 Kč | 1 696,73 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč | 
| 10 | 6,11700 Kč | 61,17 Kč | 
| 25 | 5,01000 Kč | 125,25 Kč | 
| 100 | 3,76170 Kč | 376,17 Kč | 
| 250 | 3,14588 Kč | 786,47 Kč | 
| 500 | 2,76720 Kč | 1 383,60 Kč | 
| 1 000 | 2,44949 Kč | 2 449,49 Kč | 
| Unit Price without VAT: | 3,95000 Kč | 
|---|---|
| Unit Price with VAT: | 4,77950 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic