
MC74VHC1G08DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G08DBVT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1G08DBVT1GCT-ND - Cut Tape (CT) 488-MC74VHC1G08DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G08DBVT1G |
Description | IC GATE AND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G08DBVT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,20700 Kč | 12,07 Kč |
| 25 | 1,04880 Kč | 26,22 Kč |
| 100 | 0,87800 Kč | 87,80 Kč |
| 250 | 0,79644 Kč | 199,11 Kč |
| 500 | 0,74736 Kč | 373,68 Kč |
| 1 000 | 0,70678 Kč | 706,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65664 Kč | 1 969,92 Kč |
| 6 000 | 0,63205 Kč | 3 792,30 Kč |
| 9 000 | 0,61974 Kč | 5 577,66 Kč |
| 15 000 | 0,60611 Kč | 9 091,65 Kč |
| 21 000 | 0,59814 Kč | 12 560,94 Kč |
| 30 000 | 0,59047 Kč | 17 714,10 Kč |
| 75 000 | 0,57397 Kč | 43 047,75 Kč |
| 150 000 | 0,56402 Kč | 84 603,00 Kč |
| 300 000 | 0,55584 Kč | 166 752,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |



