Similar
Direct
Similar
Similar



MC74VHC157DR2 | |
|---|---|
DigiKey Part Number | MC74VHC157DR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC157DR2 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
EDA/CAD Models | MC74VHC157DR2 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC157M | onsemi | 113 | 74VHC157M-ND | 3,55000 Kč | Direct |
| MC74VHC157DR2G | onsemi | 3 725 | 488-MC74VHC157DR2GCT-ND | 2,37000 Kč | Similar |
| SN74AHC157DR | Texas Instruments | 2 101 | 296-14700-1-ND | 2,15000 Kč | Direct |
| 74AHC157D,118 | Nexperia USA Inc. | 1 945 | 1727-6517-1-ND | 1,18000 Kč | Similar |
| 74AHC157D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHC157D-Q100JTR-ND | 0,54559 Kč | Similar |





