Similar
Similar
Similar
Similar
Similar

74AHC157D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC157D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC157D-Q100J |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 4 x 2:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SO |
Current - Output High, Low 8mA, 8mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC157M | onsemi | 113 | 74VHC157M-ND | 3,55000 Kč | Similar |
| 74VHC157MX | onsemi | 2 094 | 74VHC157MXCT-ND | 2,37000 Kč | Similar |
| MC74VHC157DR2G | onsemi | 3 725 | 488-MC74VHC157DR2GCT-ND | 2,37000 Kč | Similar |
| MC74VHC157DTR2G-Q | onsemi | 2 500 | 488-MC74VHC157DTR2G-QCT-ND | 1,65000 Kč | Similar |
| SN74AHC157D | Rochester Electronics, LLC | 21 598 | 2156-SN74AHC157D-ND | 3,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,19044 Kč | 7 976,10 Kč |
| 5 000 | 3,09502 Kč | 15 475,10 Kč |
| 7 500 | 3,04720 Kč | 22 854,00 Kč |
| 12 500 | 2,99425 Kč | 37 428,12 Kč |
| 17 500 | 2,96329 Kč | 51 857,58 Kč |
| 25 000 | 2,93353 Kč | 73 338,25 Kč |
| 62 500 | 2,86942 Kč | 179 338,75 Kč |
| Unit Price without VAT: | 3,19044 Kč |
|---|---|
| Unit Price with VAT: | 3,86043 Kč |





