
MC74VHC157DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC157DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC157DTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHC157DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC157DTR2G-Q |
Description | LOG CMOS MLTIPLXR QUAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Data Selector/Multiplexer | Mounting Type Surface Mount |
Circuit 4 x 2:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 5,96360 Kč | 149,09 Kč |
| 100 | 5,16760 Kč | 516,76 Kč |
| 250 | 4,78756 Kč | 1 196,89 Kč |
| 500 | 4,55908 Kč | 2 279,54 Kč |
| 1 000 | 4,37094 Kč | 4 370,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,05085 Kč | 10 127,12 Kč |
| 5 000 | 3,93456 Kč | 19 672,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

