
MC74VHC08DTRG-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC08DTRG-QTR-ND - Tape & Reel (TR) 488-MC74VHC08DTRG-QCT-ND - Cut Tape (CT) 488-MC74VHC08DTRG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC08DTRG-Q |
Description | QUAD 2-INPUT AND GATE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,05520 Kč | 176,38 Kč |
| 100 | 6,14190 Kč | 614,19 Kč |
| 250 | 5,70472 Kč | 1 426,18 Kč |
| 500 | 5,44058 Kč | 2 720,29 Kč |
| 1 000 | 5,28478 Kč | 5 284,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,99433 Kč | 12 485,82 Kč |
| 5 000 | 4,85617 Kč | 24 280,85 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |






