
MC74VHC00DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC00DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC00DTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHC00DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC00DTR2G-Q |
Description | QUAD 2-INPUT NAND GATE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 7,59100 Kč | 75,91 Kč |
| 25 | 6,79040 Kč | 169,76 Kč |
| 100 | 5,90210 Kč | 590,21 Kč |
| 250 | 5,47916 Kč | 1 369,79 Kč |
| 500 | 5,22472 Kč | 2 612,36 Kč |
| 1 000 | 5,06705 Kč | 5 067,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,79384 Kč | 11 984,60 Kč |
| 5 000 | 4,66045 Kč | 23 302,25 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

