
MC74LVX50DR2G | |
|---|---|
DigiKey Part Number | MC74LVX50DR2GOSTR-ND - Tape & Reel (TR) MC74LVX50DR2GOSCT-ND - Cut Tape (CT) MC74LVX50DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX50DR2G |
Description | IC BUFF NON-INVERT 3.6V 14-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX50DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 Kč | 8,12 Kč |
| 10 | 5,70700 Kč | 57,07 Kč |
| 25 | 5,08240 Kč | 127,06 Kč |
| 100 | 4,39100 Kč | 439,10 Kč |
| 250 | 4,06352 Kč | 1 015,88 Kč |
| 500 | 3,86522 Kč | 1 932,61 Kč |
| 1 000 | 3,70253 Kč | 3 702,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,53060 Kč | 8 826,50 Kč |
| 5 000 | 3,42695 Kč | 17 134,75 Kč |
| 7 500 | 3,37504 Kč | 25 312,80 Kč |
| 12 500 | 3,31754 Kč | 41 469,25 Kč |
| 17 500 | 3,28394 Kč | 57 468,95 Kč |
| 25 000 | 3,25161 Kč | 81 290,25 Kč |
| 62 500 | 3,18203 Kč | 198 876,88 Kč |
| Unit Price without VAT: | 8,12000 Kč |
|---|---|
| Unit Price with VAT: | 9,82520 Kč |




