
MC74LVX32DTR2G | |
|---|---|
DigiKey Part Number | MC74LVX32DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX32DTR2GOSCT-ND - Cut Tape (CT) MC74LVX32DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX32DTR2G |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX32DTR2G Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.8V |
Series | Input Logic Level - High 1.5V ~ 2.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVX32MTC | onsemi | 606 | 74LVX32MTC-ND | 9,24000 Kč | Direct |
| 74LV32AT14-13 | Diodes Incorporated | 2 283 | 31-74LV32AT14-13CT-ND | 5,25000 Kč | Similar |
| SN74LV32ADBR | Texas Instruments | 20 485 | 296-SN74LV32ADBRCT-ND | 8,19000 Kč | Similar |
| SN74LV32ADBRE4 | Texas Instruments | 2 000 | SN74LV32ADBRE4-ND | 5,24950 Kč | Similar |
| SN74LV32ADGVR | Texas Instruments | 4 196 | 296-3818-1-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,67040 Kč | 91,76 Kč |
| 100 | 3,15180 Kč | 315,18 Kč |
| 250 | 2,90444 Kč | 726,11 Kč |
| 500 | 2,75536 Kč | 1 377,68 Kč |
| 1 000 | 2,63294 Kč | 2 632,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,50330 Kč | 6 258,25 Kč |
| 5 000 | 2,42519 Kč | 12 125,95 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

