
SN74LV32ADGVR | |
|---|---|
DigiKey Part Number | 296-3818-2-ND - Tape & Reel (TR) 296-3818-1-ND - Cut Tape (CT) 296-3818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV32ADGVR |
Description | IC GATE OR 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV32ADGVR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TVSOP |
Number of Inputs 2 | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 7,82800 Kč | 195,70 Kč |
| 100 | 6,82230 Kč | 682,23 Kč |
| 250 | 6,34308 Kč | 1 585,77 Kč |
| 500 | 6,05498 Kč | 3 027,49 Kč |
| 1 000 | 5,91136 Kč | 5 911,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,62201 Kč | 11 244,02 Kč |
| 4 000 | 5,46121 Kč | 21 844,84 Kč |
| 6 000 | 5,38063 Kč | 32 283,78 Kč |
| 10 000 | 5,29139 Kč | 52 913,90 Kč |
| 14 000 | 5,23924 Kč | 73 349,36 Kč |
| 20 000 | 5,18905 Kč | 103 781,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

