


MC74LV594ADR2G | |
|---|---|
DigiKey Part Number | 488-MC74LV594ADR2GTR-ND - Tape & Reel (TR) 488-MC74LV594ADR2GCT-ND - Cut Tape (CT) 488-MC74LV594ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LV594ADR2G |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LV594ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,87000 Kč | 11,87 Kč |
| 10 | 8,37400 Kč | 83,74 Kč |
| 25 | 7,49880 Kč | 187,47 Kč |
| 100 | 6,53650 Kč | 653,65 Kč |
| 250 | 6,07488 Kč | 1 518,72 Kč |
| 500 | 5,79740 Kč | 2 898,70 Kč |
| 1 000 | 5,65055 Kč | 5 650,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,32732 Kč | 13 318,30 Kč |
| 5 000 | 5,18184 Kč | 25 909,20 Kč |
| 7 500 | 5,10896 Kč | 38 317,20 Kč |
| 12 500 | 5,02823 Kč | 62 852,88 Kč |
| 17 500 | 4,98104 Kč | 87 168,20 Kč |
| 25 000 | 4,93565 Kč | 123 391,25 Kč |
| Unit Price without VAT: | 11,87000 Kč |
|---|---|
| Unit Price with VAT: | 14,36270 Kč |


