MC74LCX245MNTWG is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2 044
Unit Price: 9,03000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,26988 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,66625 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 723
Unit Price: 8,82000 Kč
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-QFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX245MNTWG

DigiKey Part Number
MC74LCX245MNTWGOSTR-ND - Tape & Reel (TR)
MC74LCX245MNTWGOSCT-ND - Cut Tape (CT)
MC74LCX245MNTWGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX245MNTWG
Description
IC TXRX 2V/5.5V 20-QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-QFN (2.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX245MNTWG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
20-QFN (2.5x4.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC245AQ20-13Diodes Incorporated2 04431-74LVC245AQ20-13CT-ND9,03000 KčDirect
74LVC245ABQ-Q100XNexperia USA Inc.01727-74LVC245ABQ-Q100XTR-ND3,26988 KčSimilar
74LVCH245ABQ-Q100XNexperia USA Inc.01727-74LVCH245ABQ-Q100XTR-ND4,66625 KčSimilar
74LVCH245AQ20-13Diodes Incorporated2 72331-74LVCH245AQ20-13CT-ND8,82000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,25500 Kč112,55 Kč
2510,12120 Kč253,03 Kč
1008,86750 Kč886,75 Kč
2508,26984 Kč2 067,46 Kč
5007,90910 Kč3 954,55 Kč
1 0007,81651 Kč7 816,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,24578 Kč21 737,34 Kč
6 0007,06635 Kč42 398,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč