Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LCX14DTR2G | |
|---|---|
DigiKey Part Number | MC74LCX14DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX14DTR2GOSCT-ND - Cut Tape (CT) MC74LCX14DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX14DTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX14DTR2G Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.4V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC14APW-Q100J | Nexperia USA Inc. | 4 767 | 1727-8412-1-ND | 2,19000 Kč | Direct |
| SN74LVC14AQPWRG4Q1 | Texas Instruments | 91 497 | 296-SN74LVC14AQPWRG4Q1CT-ND | 5,66000 Kč | Upgrade |
| 74LV14AT14-13 | Diodes Incorporated | 2 340 | 74LV14AT14-13DICT-ND | 2,28000 Kč | Similar |
| SN74LVC14APW | Texas Instruments | 4 810 | 296-26584-5-ND | 8,85000 Kč | Similar |
| SN74LVC14APWR | Texas Instruments | 18 015 | 296-1224-1-ND | 4,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 25 | 5,14880 Kč | 128,72 Kč |
| 100 | 4,45160 Kč | 445,16 Kč |
| 250 | 4,11896 Kč | 1 029,74 Kč |
| 500 | 3,91906 Kč | 1 959,53 Kč |
| 1 000 | 3,75402 Kč | 3 754,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,57982 Kč | 8 949,55 Kč |
| 5 000 | 3,47483 Kč | 17 374,15 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |




