
MC74LCX138DTG | |
|---|---|
DigiKey Part Number | MC74LCX138DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX138DTG |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX138DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 96 | 6,87469 Kč | 659,97 Kč |
| 192 | 6,49516 Kč | 1 247,07 Kč |
| 288 | 6,30597 Kč | 1 816,12 Kč |
| 576 | 6,02745 Kč | 3 471,81 Kč |
| 1 056 | 5,82495 Kč | 6 151,15 Kč |
| 2 592 | 5,58164 Kč | 14 467,61 Kč |
| 5 088 | 5,43521 Kč | 27 654,35 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |










