Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74LCX08DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74LCX08DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74LCX08DTR2G-QCT-ND - Cut Tape (CT) 488-MC74LCX08DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX08DTR2G-Q |
Description | LOW VOLTAGE QUAD 2-INPUT AND GAT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,21767 Kč | 13 044,17 Kč |
| 5 000 | 5,07442 Kč | 25 372,10 Kč |
| 7 500 | 5,00268 Kč | 37 520,10 Kč |
| 12 500 | 4,92321 Kč | 61 540,12 Kč |
| 17 500 | 4,87677 Kč | 85 343,47 Kč |
| 25 000 | 4,83209 Kč | 120 802,25 Kč |
| Unit Price without VAT: | 5,21767 Kč |
|---|---|
| Unit Price with VAT: | 6,31338 Kč |



