
MC74LCX06DTR2G | |
|---|---|
DigiKey Part Number | MC74LCX06DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX06DTR2GOSCT-ND - Cut Tape (CT) MC74LCX06DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX06DTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX06DTR2G Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.7ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC06APWR | Texas Instruments | 7 385 | 296-SN74LVC06APWRCT-ND | 0,36000 Kč | Direct |
| 74LVC06APW,118 | Nexperia USA Inc. | 12 038 | 1727-4025-1-ND | 0,20000 Kč | Similar |
| SN74LVC06ADBR | Texas Instruments | 61 458 | 296-14399-1-ND | 0,41000 Kč | Similar |
| SN74LVC06ADGVR | Texas Instruments | 113 474 | 296-8436-1-ND | 0,37000 Kč | Similar |
| SN74LVC06APW | Texas Instruments | 667 | 296-26574-5-ND | 0,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,58600 Kč | 114,65 Kč |
| 100 | 3,95390 Kč | 395,39 Kč |
| 250 | 3,65448 Kč | 913,62 Kč |
| 500 | 3,47306 Kč | 1 736,53 Kč |
| 1 000 | 3,32398 Kč | 3 323,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,16658 Kč | 7 916,45 Kč |
| 5 000 | 3,07176 Kč | 15 358,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


