D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT259ADTR2G

DigiKey Part Number
MC74HCT259ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HCT259ADTR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC74HCT259ADTR2G
Description
IC D-TYPE ADDR 1:8 16-TSSOP
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT259ADTR2G Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
42ns
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type, Addressable
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1:8
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT259PW-Q100,11Nexperia USA Inc.01727-74HCT259PW-Q100,11TR-ND5,38406 KčSimilar
In-Stock: 1 351
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,73500 Kč87,35 Kč
257,82800 Kč195,70 Kč
1006,82230 Kč682,23 Kč
2506,34308 Kč1 585,77 Kč
5006,05498 Kč3 027,49 Kč
1 0005,81750 Kč5 817,50 Kč
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč