Similar
Similar



MC74HCT259ADR2G | |
|---|---|
DigiKey Part Number | MC74HCT259ADR2GOSTR-ND - Tape & Reel (TR) MC74HCT259ADR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC74HCT259ADR2G |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT259ADR2G Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 42ns |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT259ADR2G | onsemi | 0 | MC74VHCT259ADR2GOSCT-ND | 30,24000 Kč | Similar |
| 74HCT259D,653 | Nexperia USA Inc. | 98 | 1727-2843-1-ND | 9,66000 Kč | Similar |



