MC74HCT259ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 30,24000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 98
Unit Price: 9,66000 Kč
Datasheet
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
16 SOIC Pin View

MC74HCT259ADR2G

DigiKey Part Number
MC74HCT259ADR2GOSTR-ND - Tape & Reel (TR)
MC74HCT259ADR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC74HCT259ADR2G
Description
IC D-TYPE ADDR 1:8 16-SOIC
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT259ADR2G Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
42ns
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type, Addressable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1:8
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT259ADR2Gonsemi0MC74VHCT259ADR2GOSCT-ND30,24000 KčSimilar
74HCT259D,653Nexperia USA Inc.981727-2843-1-ND9,66000 KčSimilar
Obsolete
Marketplace Stock: 40 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

40 000In Stock
Ships from Flip Electronics