Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT244ADTR2G-Q

DigiKey Part Number
488-MC74HCT244ADTR2G-QTR-ND - Tape & Reel (TR)
488-MC74HCT244ADTR2G-QCT-ND - Cut Tape (CT)
488-MC74HCT244ADTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HCT244ADTR2G-Q
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
6mA, 6mA
Manufacturer
onsemi
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-55°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
4
Supplier Device Package
20-TSSOP
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT241ADTGonsemi1 157MC74HCT241ADTGOS-ND13,23000 KčParametric Equivalent
MC74HCT241ADTR2Gonsemi2 441488-MC74HCT241ADTR2GCT-ND13,23000 KčParametric Equivalent
MC74HCT244ADTR2Gonsemi452MC74HCT244ADTGOSCT-ND9,45000 KčParametric Equivalent
MC74HCT244ADTR2G-Qonsemi1 809488-MC74HCT244ADTR2G-QCT-ND12,81000 KčParametric Equivalent
74HCT244PW-Q100,11Nexperia USA Inc.5091727-74HCT244PW-Q100,11CT-ND9,87000 KčSimilar
In-Stock: 1 809
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,05000 Kč90,50 Kč
258,10520 Kč202,63 Kč
1007,07210 Kč707,21 Kč
2506,57824 Kč1 644,56 Kč
5006,28092 Kč3 140,46 Kč
1 0006,03630 Kč6 036,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,18282 Kč15 457,05 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč