
MC74HCT241ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74HCT241ADTR2GTR-ND - Tape & Reel (TR) 488-MC74HCT241ADTR2GCT-ND - Cut Tape (CT) 488-MC74HCT241ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT241ADTR2G |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT241ADTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT241ADTG | onsemi | 1 157 | MC74HCT241ADTGOS-ND | 0,54000 Kč | Parametric Equivalent |
| MC74HCT244ADTR2G | onsemi | 452 | MC74HCT244ADTGOSCT-ND | 0,38000 Kč | Parametric Equivalent |
| MC74HCT244ADTR2G-Q | onsemi | 1 809 | 488-MC74HCT244ADTR2G-QCT-ND | 0,52000 Kč | Parametric Equivalent |
| MC74HCT244ADT | Rochester Electronics, LLC | 2 835 | 2156-MC74HCT244ADT-ND | 0,19547 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,42440 Kč | 210,61 Kč |
| 100 | 7,35560 Kč | 735,56 Kč |
| 250 | 6,84620 Kč | 1 711,55 Kč |
| 500 | 6,53836 Kč | 3 269,18 Kč |
| 1 000 | 6,40607 Kč | 6 406,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,01786 Kč | 15 044,65 Kč |
| 5 000 | 5,85676 Kč | 29 283,80 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

