
MC74HC595ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC595ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC595ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HC595ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC595ADTR2G-Q |
Description | IC TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC595PW-Q100,118 | Nexperia USA Inc. | 7 | 1727-1012-1-ND | 0,24000 Kč | Similar |
| SN74HC595DBR | Texas Instruments | 6 210 | 296-38797-1-ND | 0,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,61920 Kč | 140,48 Kč |
| 100 | 4,86310 Kč | 486,31 Kč |
| 250 | 4,50532 Kč | 1 126,33 Kč |
| 500 | 4,28948 Kč | 2 144,74 Kč |
| 1 000 | 4,11876 Kč | 4 118,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,92360 Kč | 9 809,00 Kč |
| 5 000 | 3,81038 Kč | 19 051,90 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |



