
MC74HC589ADTR2G | |
---|---|
DigiKey Part Number | MC74HC589ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC589ADTR2GOSCT-ND - Cut Tape (CT) MC74HC589ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC589ADTR2G |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC589ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,50000 Kč | 7,50 Kč |
10 | 5,18700 Kč | 51,87 Kč |
25 | 4,60760 Kč | 115,19 Kč |
100 | 3,98060 Kč | 398,06 Kč |
250 | 3,67776 Kč | 919,44 Kč |
500 | 3,49610 Kč | 1 748,05 Kč |
1 000 | 3,34655 Kč | 3 346,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 3,18857 Kč | 7 971,43 Kč |
5 000 | 3,09330 Kč | 15 466,50 Kč |
7 500 | 3,04557 Kč | 22 841,78 Kč |
12 500 | 2,99272 Kč | 37 409,00 Kč |
17 500 | 2,96182 Kč | 51 831,85 Kč |
25 000 | 2,93210 Kč | 73 302,50 Kč |
62 500 | 2,86814 Kč | 179 258,75 Kč |
Unit Price without VAT: | 7,50000 Kč |
---|---|
Unit Price with VAT: | 9,07500 Kč |