
MC74HC541ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC541ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC541ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HC541ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC541ADTR2G-Q |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,97997 Kč | 14 949,92 Kč |
| 5 000 | 5,81961 Kč | 29 098,05 Kč |
| 7 500 | 5,73932 Kč | 43 044,90 Kč |
| 12 500 | 5,65036 Kč | 70 629,50 Kč |
| 17 500 | 5,59837 Kč | 97 971,48 Kč |
| 25 000 | 5,54838 Kč | 138 709,50 Kč |
| Unit Price without VAT: | 5,97997 Kč |
|---|---|
| Unit Price with VAT: | 7,23576 Kč |



