MC74HC541ADTR2G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 158
Unit Price: 16,00000 Kč
Datasheet

Similar


onsemi
In Stock: 7 670
Unit Price: 13,05000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 500
Unit Price: 5,97997 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 345
Unit Price: 34,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,16000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,26000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 842
Unit Price: 18,94502 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 324
Unit Price: 13,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,88061 Kč
Datasheet

Similar


Texas Instruments
In Stock: 16 917
Unit Price: 15,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 995
Unit Price: 23,37000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 812
Unit Price: 18,31000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC541ADTR2G

DigiKey Part Number
MC74HC541ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HC541ADTR2GOSCT-ND - Cut Tape (CT)
MC74HC541ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC541ADTR2G
Description
IC BUFFER NON-INVERT 6V 20-TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC541ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
109,24100 Kč92,41 Kč
258,29360 Kč207,34 Kč
1007,23490 Kč723,49 Kč
2506,73180 Kč1 682,95 Kč
5006,42868 Kč3 214,34 Kč
1 0006,29311 Kč6 293,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,91539 Kč14 788,48 Kč
5 0005,75650 Kč28 782,50 Kč
7 5005,67690 Kč42 576,75 Kč
12 5005,58878 Kč69 859,75 Kč
17 5005,53723 Kč96 901,53 Kč
25 0005,48767 Kč137 191,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč