MC74HC4538ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8 518
Unit Price: 11,97000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 24,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 655
Unit Price: 24,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 858
Unit Price: 15,75000 Kč
Datasheet
Monostable Multivibrator 30 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4538ADTR2

DigiKey Part Number
MC74HC4538ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC4538ADTR2
Description
IC MMV 2-CIR 30-NS 16-TSSOP
Customer Reference
Detailed Description
Monostable Multivibrator 30 ns 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4538ADTR2 Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
30 ns
Manufacturer
onsemi
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2 V ~ 6 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
2
Supplier Device Package
16-TSSOP
Schmitt Trigger Input
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4538PWRTexas Instruments8 518296-26008-1-ND11,97000 KčDirect
74HC4538DB,112Nexperia USA Inc.31727-3318-ND24,57000 KčSimilar
74HC4538PW,118Nexperia USA Inc.01727-6609-1-ND8,61000 KčSimilar
CD74HC4538PWTexas Instruments655296-26007-5-ND24,57000 KčSimilar
CD74HC4538QPWRQ1Texas Instruments1 858296-CD74HC4538QPWRQ1CT-ND15,75000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes