Monostable Multivibrator 25 ns 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4538DB,112

DigiKey Part Number
1727-3318-ND
Manufacturer
Manufacturer Product Number
74HC4538DB,112
Description
IC MMV 2-CIR 25-NS 16-SSOP
Customer Reference
Detailed Description
Monostable Multivibrator 25 ns 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Propagation Delay
25 ns
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2 V ~ 6 V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SSOP (0.209", 5.30mm Width)
Independent Circuits
2
Supplier Device Package
16-SSOP
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4538PW,118Nexperia USA Inc.01727-6609-1-ND8,61000 KčSimilar
CD74HC4538PWTexas Instruments655296-26007-5-ND24,57000 KčSimilar
CD74HC4538PWRTexas Instruments8 518296-26008-1-ND11,97000 KčSimilar
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč