


MC74HC4051ADWR2G | |
|---|---|
DigiKey Part Number | MC74HC4051ADWR2GOSTR-ND - Tape & Reel (TR) MC74HC4051ADWR2GOSCT-ND - Cut Tape (CT) MC74HC4051ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4051ADWR2G |
Description | IC MUX 8:1 100OHM 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4051ADWR2G Models |
Category | Voltage - Supply, Dual (V±) ±2V ~ 6V |
Manufacturer onsemi | -3db Bandwidth 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 130pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4051BM96 | Texas Instruments | 517 | 296-14271-1-ND | 0,54000 Kč | Similar |
| CD4051BM96G3 | Texas Instruments | 57 320 | 296-31505-1-ND | 0,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 25 | 12,15360 Kč | 303,84 Kč |
| 100 | 10,68800 Kč | 1 068,80 Kč |
| 250 | 9,98748 Kč | 2 496,87 Kč |
| 500 | 9,56458 Kč | 4 782,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,21707 Kč | 9 217,07 Kč |
| 2 000 | 8,93087 Kč | 17 861,74 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

