
MC74HC374ADWR2G | |
|---|---|
DigiKey Part Number | MC74HC374ADWR2GOSTR-ND - Tape & Reel (TR) MC74HC374ADWR2GOSCT-ND - Cut Tape (CT) MC74HC374ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC374ADWR2G |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC374ADWR2G Models |
Category | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC374WM | onsemi | 37 | MM74HC374WM-ND | 17,64000 Kč | Similar |
| MM74HC374WMX | onsemi | 1 330 | MM74HC374WMXCT-ND | 16,80000 Kč | Similar |
| CD74HC374M | Rochester Electronics, LLC | 15 072 | 2156-CD74HC374M-ND | 28,35000 Kč | Direct |
| CD74HC374M96 | Texas Instruments | 24 507 | 296-14525-1-ND | 15,96000 Kč | Direct |
| SN74HC374DW | Rochester Electronics, LLC | 22 243 | 2156-SN74HC374DW-ND | 22,46786 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 25 | 8,83600 Kč | 220,90 Kč |
| 100 | 7,72310 Kč | 772,31 Kč |
| 250 | 7,19056 Kč | 1 797,64 Kč |
| 500 | 6,87012 Kč | 3 435,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,60639 Kč | 6 606,39 Kč |
| 2 000 | 6,38917 Kč | 12 778,34 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

