Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74HC245ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC245ADTR2G-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC245ADTR2G-Q |
Description | IC TXRX NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,77940 Kč | 11 948,50 Kč |
| Unit Price without VAT: | 4,77940 Kč |
|---|---|
| Unit Price with VAT: | 5,78307 Kč |



