Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC04ADR2G

DigiKey Part Number
MC74HC04ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC04ADR2GOSCT-ND - Cut Tape (CT)
MC74HC04ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC04ADR2G
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC04ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM74HC04Monsemi0MM74HC04M-ND11,34000 KčSimilar
74HC04D-Q100,118Nexperia USA Inc.2931727-1025-1-ND4,62000 KčDirect
CD74HC04M96Texas Instruments25 177296-14505-1-ND7,98000 KčDirect
CD74HC04MTTexas Instruments29 211296-CD74HC04MTCT-ND19,11000 KčDirect
SN74HC04DRochester Electronics, LLC52 0492156-SN74HC04D-ND20,79000 KčDirect
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,43100 Kč44,31 Kč
253,92240 Kč98,06 Kč
1003,37440 Kč337,44 Kč
2503,11108 Kč777,77 Kč
5002,95358 Kč1 476,79 Kč
1 0002,82339 Kč2 823,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,68598 Kč6 714,95 Kč
5 0002,60325 Kč13 016,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč