
74HC04D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1025-2-ND - Tape & Reel (TR) 1727-1025-1-ND - Cut Tape (CT) 1727-1025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC04D-Q100,118 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC04D-Q100,118 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC04ADR2G | onsemi | 43 | MC74HC04ADR2GOSCT-ND | 6,51000 Kč | Direct |
| MC74HC04ADR2G-Q | onsemi | 4 645 | 488-MC74HC04ADR2G-QCT-ND | 6,51000 Kč | Direct |
| CD74HC04M96 | Texas Instruments | 25 177 | 296-14505-1-ND | 7,98000 Kč | Upgrade |
| CD74HC04MT | Texas Instruments | 29 211 | 296-CD74HC04MTCT-ND | 19,11000 Kč | Upgrade |
| MC74HC04ADTR2G-Q | onsemi | 4 945 | 488-MC74HC04ADTR2G-QCT-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,72120 Kč | 68,03 Kč |
| 100 | 2,32030 Kč | 232,03 Kč |
| 250 | 2,13088 Kč | 532,72 Kč |
| 500 | 2,01622 Kč | 1 008,11 Kč |
| 1 000 | 1,92195 Kč | 1 921,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,82229 Kč | 4 555,73 Kč |
| 5 000 | 1,76228 Kč | 8 811,40 Kč |
| 7 500 | 1,73222 Kč | 12 991,65 Kč |
| 12 500 | 1,69891 Kč | 21 236,38 Kč |
| 17 500 | 1,67943 Kč | 29 390,02 Kč |
| 25 000 | 1,66072 Kč | 41 518,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

