
MC74HC02ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC02ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC02ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HC02ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC02ADTR2G-Q |
Description | QUAD 2-INPUT NOR GATE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC02ADTR2G | onsemi | 17 567 | MC74HC02ADTR2GOSCT-ND | 6,51000 Kč | Parametric Equivalent |
| NLV74HC02ADTR2G | onsemi | 1 151 | 488-NLV74HC02ADTR2GCT-ND | 17,22000 Kč | Parametric Equivalent |
| MC74HC02ADTEL | Rochester Electronics, LLC | 2 500 | 2156-MC74HC02ADTEL-ND | 3,14970 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 5,71160 Kč | 142,79 Kč |
| 100 | 4,94920 Kč | 494,92 Kč |
| 250 | 4,58512 Kč | 1 146,28 Kč |
| 500 | 4,36590 Kč | 2 182,95 Kč |
| 1 000 | 4,19582 Kč | 4 195,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,99466 Kč | 9 986,65 Kč |
| 5 000 | 3,87972 Kč | 19 398,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

