
MC74ACT244DTR2G | |
|---|---|
DigiKey Part Number | MC74ACT244DTR2GOSTR-ND - Tape & Reel (TR) MC74ACT244DTR2GOSCT-ND - Cut Tape (CT) MC74ACT244DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT244DTR2G |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,08680 Kč | 277,17 Kč |
| 100 | 9,72840 Kč | 972,84 Kč |
| 250 | 9,08204 Kč | 2 270,51 Kč |
| 500 | 8,69192 Kč | 4 345,96 Kč |
| 1 000 | 8,62598 Kč | 8 625,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,03182 Kč | 20 079,55 Kč |
| 5 000 | 7,82759 Kč | 39 137,95 Kč |
| 7 500 | 7,72530 Kč | 57 939,75 Kč |
| 12 500 | 7,61193 Kč | 95 149,12 Kč |
| 17 500 | 7,54569 Kč | 132 049,57 Kč |
| 25 000 | 7,48197 Kč | 187 049,25 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |



