Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC374DTR2G

DigiKey Part Number
MC74AC374DTR2GOSTR-ND - Tape & Reel (TR)
MC74AC374DTR2GOSCT-ND - Cut Tape (CT)
MC74AC374DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74AC374DTR2G
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74AC374DTR2G Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9.5ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
4.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
155 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC374DBRTexas Instruments5 700296-4324-1-ND0,69000 KčSimilar
SN74AC374PWRochester Electronics, LLC702156-SN74AC374PW-ND3,64600 KčSimilar
MC74AC374DTRochester Electronics, LLC5 4002156-MC74AC374DT-ND0,10199 KčParametric Equivalent
SN74AC374PWRTexas Instruments7 930296-4325-1-ND0,89000 KčParametric Equivalent
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,79000 Kč77,90 Kč
256,96280 Kč174,07 Kč
1006,05790 Kč605,79 Kč
2505,62580 Kč1 406,45 Kč
5005,36498 Kč2 682,49 Kč
1 0005,20771 Kč5 207,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,92370 Kč12 309,25 Kč
5 0004,78717 Kč23 935,85 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč