D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC373DTR2G

DigiKey Part Number
MC74AC373DTR2GOSTR-ND - Tape & Reel (TR)
MC74AC373DTR2GOSCT-ND - Cut Tape (CT)
MC74AC373DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74AC373DTR2G
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74AC373DTR2G Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
7.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC373DBRTexas Instruments8 480296-4320-2-ND15,74850 KčSimilar
SN74AC373PWRochester Electronics, LLC25 3792156-SN74AC373PW-ND19,95000 KčSimilar
SN74AC373PWRTexas Instruments2 071296-4323-1-ND18,48000 KčSimilar
In-Stock: 2 264
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,79000 Kč77,90 Kč
256,96280 Kč174,07 Kč
1006,05790 Kč605,79 Kč
2505,62580 Kč1 406,45 Kč
5005,36498 Kč2 682,49 Kč
1 0005,20771 Kč5 207,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,92370 Kč12 309,25 Kč
5 0004,78717 Kč23 935,85 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč