
SN74AC373DBR | |
|---|---|
DigiKey Part Number | 296-4320-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AC373DBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC373DBR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 7.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,60011 Kč | 21 200,22 Kč |
| 4 000 | 10,32886 Kč | 41 315,44 Kč |
| 6 000 | 10,19306 Kč | 61 158,36 Kč |
| 10 000 | 10,04261 Kč | 100 426,10 Kč |
| 14 000 | 9,95467 Kč | 139 365,38 Kč |
| 20 000 | 9,87008 Kč | 197 401,60 Kč |
| Unit Price without VAT: | 10,60011 Kč |
|---|---|
| Unit Price with VAT: | 12,82613 Kč |

