
MC74AC32DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74AC32DTR2GTR-ND - Tape & Reel (TR) 488-MC74AC32DTR2GCT-ND - Cut Tape (CT) 488-MC74AC32DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC32DTR2G |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,69400 Kč | 46,94 Kč |
| 25 | 4,15960 Kč | 103,99 Kč |
| 100 | 3,58060 Kč | 358,06 Kč |
| 250 | 3,30568 Kč | 826,42 Kč |
| 500 | 3,13898 Kč | 1 569,49 Kč |
| 1 000 | 3,00215 Kč | 3 002,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,85750 Kč | 7 143,75 Kč |
| 5 000 | 2,77035 Kč | 13 851,75 Kč |
| 7 500 | 2,72671 Kč | 20 450,33 Kč |
| 12 500 | 2,67833 Kč | 33 479,12 Kč |
| 17 500 | 2,65005 Kč | 46 375,88 Kč |
| 25 000 | 2,62287 Kč | 65 571,75 Kč |
| 62 500 | 2,56434 Kč | 160 271,25 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |


