
MC34161DR2G | |
|---|---|
DigiKey Part Number | MC34161DR2GOSTR-ND - Tape & Reel (TR) MC34161DR2GOSCT-ND - Cut Tape (CT) MC34161DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34161DR2G |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC34161DR2G Models |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer onsemi | Output Open Drain or Open Collector |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Multi-Voltage Supervisor | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 18,29000 Kč | 182,90 Kč |
| 25 | 16,54240 Kč | 413,56 Kč |
| 100 | 14,62180 Kč | 1 462,18 Kč |
| 250 | 13,70456 Kč | 3 426,14 Kč |
| 500 | 13,15190 Kč | 6 575,95 Kč |
| 1 000 | 12,88474 Kč | 12 884,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,86094 Kč | 29 652,35 Kč |
| 5 000 | 11,57993 Kč | 57 899,65 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |



