Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34072ADR2G

DigiKey Part Number
MC34072ADR2GOSTR-ND - Tape & Reel (TR)
MC34072ADR2GOSCT-ND - Cut Tape (CT)
MC34072ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC34072ADR2G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC34072ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
1.9mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
44 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
100 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA4580RFJ-GE2Rohm Semiconductor6 843BA4580RFJ-GE2CT-ND4,29000 KčSimilar
LT1057IS8#PBFAnalog Devices Inc.430LT1057IS8#PBF-ND61,41000 KčSimilar
OPA2131UATexas Instruments2 046OPA2131UA-ND46,86000 KčSimilar
OPA2131UJTexas Instruments10 465OPA2131UJ-ND37,18000 KčSimilar
TL072BIDTSTMicroelectronics5 196497-7040-1-ND8,72000 KčSimilar
In-Stock: 3 969
Factory Stock: 157 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
106,61100 Kč66,11 Kč
255,88960 Kč147,24 Kč
1005,10330 Kč510,33 Kč
2504,72836 Kč1 182,09 Kč
5004,50228 Kč2 251,14 Kč
1 0004,31625 Kč4 316,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,99984 Kč9 999,60 Kč
5 0003,88496 Kč19 424,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč