J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33284DR2

DigiKey Part Number
2156-MC33284DR2-ND
Manufacturer
Manufacturer Product Number
MC33284DR2
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
15V/µs
Gain Bandwidth Product
35 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
200 µV
Current - Supply
2.15mA (x4 Channels)
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
72 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 447
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
34318,52399 Kč6 353,73 Kč
Unit Price without VAT:18,52399 Kč
Unit Price with VAT:22,41403 Kč