
OPA552UA/2K5 | |
|---|---|
DigiKey Part Number | 296-48161-2-ND - Tape & Reel (TR) 296-48161-1-ND - Cut Tape (CT) 296-48161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA552UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA552UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 24V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 7mA | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 78,68000 Kč | 786,80 Kč |
| 25 | 72,48520 Kč | 1 812,13 Kč |
| 100 | 65,68170 Kč | 6 568,17 Kč |
| 250 | 62,58328 Kč | 15 645,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 57,17739 Kč | 142 943,48 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |



