


MC33269DTRK-3.3G | |
|---|---|
DigiKey Part Number | MC33269DTRK-3.3GOSTR-ND - Tape & Reel (TR) MC33269DTRK-3.3GOSCT-ND - Cut Tape (CT) MC33269DTRK-3.3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33269DTRK-3.3G |
Description | IC REG LINEAR 3.3V 800MA DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC33269DTRK-3.3G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 20V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.35V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1117-33IKVURG3 | Texas Instruments | 3 909 | 296-20658-1-ND | 0,92000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 10,34400 Kč | 103,44 Kč |
| 25 | 9,27640 Kč | 231,91 Kč |
| 100 | 8,11280 Kč | 811,28 Kč |
| 250 | 7,55552 Kč | 1 888,88 Kč |
| 500 | 7,22018 Kč | 3 610,09 Kč |
| 1 000 | 6,94426 Kč | 6 944,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,45895 Kč | 16 147,38 Kč |
| 5 000 | 6,28835 Kč | 31 441,75 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |








