Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33172VDR2G

DigiKey Part Number
488-MC33172VDR2GTR-ND - Tape & Reel (TR)
488-MC33172VDR2GCT-ND - Cut Tape (CT)
488-MC33172VDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33172VDR2G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33172VDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
220µA (x2 Channels)
Mfr
Current - Output / Channel
27 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
2.1V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.8 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4062-2ARZAnalog Devices Inc.1 577505-ADA4062-2ARZ-ND64,44000 KčSimilar
ADA4062-2ARZ-R7Analog Devices Inc.12 639ADA4062-2ARZ-R7CT-ND64,44000 KčSimilar
ADA4062-2BRZAnalog Devices Inc.45ADA4062-2BRZ-ND101,36000 KčSimilar
LM258WDTSTMicroelectronics4 663497-12001-1-ND9,18000 KčSimilar
LM258WYDTSTMicroelectronics33 261497-12002-1-ND13,14000 KčSimilar
In-Stock: 6 195
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,89000 Kč11,89 Kč
108,40500 Kč84,05 Kč
257,52480 Kč188,12 Kč
1006,55490 Kč655,49 Kč
2506,09064 Kč1 522,66 Kč
5005,81118 Kč2 905,59 Kč
1 0005,58072 Kč5 580,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,18226 Kč12 955,65 Kč
5 0005,03998 Kč25 199,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89000 Kč
Unit Price with VAT:14,38690 Kč