
MC33172VDR2G | |
|---|---|
DigiKey Part Number | 488-MC33172VDR2GTR-ND - Tape & Reel (TR) 488-MC33172VDR2GCT-ND - Cut Tape (CT) 488-MC33172VDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33172VDR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33172VDR2G Models |
Category | Current - Supply 220µA (x2 Channels) |
Mfr | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2ARZ | Analog Devices Inc. | 1 577 | 505-ADA4062-2ARZ-ND | 64,44000 Kč | Similar |
| ADA4062-2ARZ-R7 | Analog Devices Inc. | 12 639 | ADA4062-2ARZ-R7CT-ND | 64,44000 Kč | Similar |
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | 101,36000 Kč | Similar |
| LM258WDT | STMicroelectronics | 4 663 | 497-12001-1-ND | 9,18000 Kč | Similar |
| LM258WYDT | STMicroelectronics | 33 261 | 497-12002-1-ND | 13,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,40500 Kč | 84,05 Kč |
| 25 | 7,52480 Kč | 188,12 Kč |
| 100 | 6,55490 Kč | 655,49 Kč |
| 250 | 6,09064 Kč | 1 522,66 Kč |
| 500 | 5,81118 Kč | 2 905,59 Kč |
| 1 000 | 5,58072 Kč | 5 580,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,18226 Kč | 12 955,65 Kč |
| 5 000 | 5,03998 Kč | 25 199,90 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |

