
MC33164D-3R2G | |
|---|---|
DigiKey Part Number | MC33164D-3R2GOSTR-ND - Tape & Reel (TR) MC33164D-3R2GOSCT-ND - Cut Tape (CT) MC33164D-3R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33164D-3R2G |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33164D-3R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.71V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 10,25100 Kč | 102,51 Kč |
| 25 | 9,20320 Kč | 230,08 Kč |
| 100 | 8,04530 Kč | 804,53 Kč |
| 250 | 7,49464 Kč | 1 873,66 Kč |
| 500 | 7,16290 Kč | 3 581,45 Kč |
| 1 000 | 6,88967 Kč | 6 889,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,60111 Kč | 16 502,78 Kč |
| 5 000 | 6,42724 Kč | 32 136,20 Kč |
| 7 500 | 6,34012 Kč | 47 550,90 Kč |
| 12 500 | 6,24358 Kč | 78 044,75 Kč |
| 17 500 | 6,18721 Kč | 108 276,18 Kč |
| 25 000 | 6,13296 Kč | 153 324,00 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |










