
SN75157P | |
|---|---|
DigiKey Part Number | 296-6838-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75157P |
Description | IC TRANSCEIVER 0/2 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver RS422, RS423 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75157P Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Receiver | Package / Case 8-DIP (0.300", 7.62mm) |
Protocol RS422, RS423 | Supplier Device Package 8-PDIP |
Number of Drivers/Receivers 0/2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 10 | 82,27000 Kč | 822,70 Kč |
| 50 | 71,96440 Kč | 3 598,22 Kč |
| 100 | 68,77260 Kč | 6 877,26 Kč |
| 250 | 65,40372 Kč | 16 350,93 Kč |
| 500 | 63,37280 Kč | 31 686,40 Kč |
| 1 000 | 61,70115 Kč | 61 701,15 Kč |
| 2 500 | 59,93678 Kč | 149 841,95 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |


