


MC33163DWG | |
|---|---|
DigiKey Part Number | MC33163DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33163DWG |
Description | IC REG BUCK BST ADJ 3.4A 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 3.4A (Switch) 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC33163DWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 50kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,04000 Kč | 77,04 Kč |
| 10 | 58,09800 Kč | 580,98 Kč |
| 47 | 50,71255 Kč | 2 383,49 Kč |
| 141 | 47,11170 Kč | 6 642,75 Kč |
| 282 | 45,34933 Kč | 12 788,51 Kč |
| 517 | 44,06615 Kč | 22 782,20 Kč |
| 1 034 | 42,84265 Kč | 44 299,30 Kč |
| 2 538 | 41,57416 Kč | 105 515,22 Kč |
| 5 029 | 40,80142 Kč | 205 190,34 Kč |
| Unit Price without VAT: | 77,04000 Kč |
|---|---|
| Unit Price with VAT: | 93,21840 Kč |

